+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6154040

Socket: hex key-bit; HEX 17mm; 1/2"; Socket bit length: 60mm

Manufacturer: GEDORE

Manufacturer part number:
6154040
TME Symbol:
GEDORE-6154040

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight210 g
EAN code4010886615409
See other products in this category: Socket Wrenches GEDORE,
*
6154040
0 in TME stock
Net price for quantities from 1 pcs - 18.19 USDGross price for quantities from 1 pcs - 18.19 USD
Net price for quantities from 3 pcs - 16.49 USDGross price for quantities from 3 pcs - 16.49 USD
Net price for quantities from 5 pcs - 15.35 USDGross price for quantities from 5 pcs - 15.35 USD
No. of pieces (Multiplicity: 1)