+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6154120

Socket: hex key-bit; HEX 19mm; 1/2"; Socket bit length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
6154120
TME Symbol:
GEDORE-6154120

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight228.1 g
EAN code4010886615416
See other products in this category: Socket Wrenches GEDORE,
*
6154120
2 in TME stock
Net price for quantities from 1 pcs - 18.83 USDGross price for quantities from 1 pcs - 18.83 USD
Net price for quantities from 3 pcs - 17.07 USDGross price for quantities from 3 pcs - 17.07 USD
Net price for quantities from 5 pcs - 15.90 USDGross price for quantities from 5 pcs - 15.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.