+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6154200

Socket: Torx®-bit; TX25; 1/2"; 55mm; Chrom-vanadium steel; ITX 19


Manufacturer: GEDORE

Manufacturer part number:
6154200
TME Symbol:
GEDORE-6154200

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Manufacturer series
ITX 19
Gross weight75 g
EAN code4010886615423
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6154200
2 in TME stock
Net price for quantities from 1 pcs - 17.28 USDGross price for quantities from 1 pcs - 17.28 USD
Net price for quantities from 3 pcs - 15.55 USDGross price for quantities from 3 pcs - 15.55 USD
Net price for quantities from 5 pcs - 14.48 USDGross price for quantities from 5 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.