+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6154980

Socket: hex key-bit; HEX 7/32"; 1/2"; 60mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6154980
TME Symbol:
GEDORE-6154980

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size - inch
HEX 7/32"
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight69 g
EAN code4010886615492
See other products in this category: Socket Wrenches GEDORE,
*
6154980
0 in TME stock
Net price for quantities from 1 pcs - 12.45 USDGross price for quantities from 1 pcs - 12.45 USD
Net price for quantities from 3 pcs - 11.28 USDGross price for quantities from 3 pcs - 11.28 USD
Net price for quantities from 5 pcs - 10.50 USDGross price for quantities from 5 pcs - 10.50 USD
No. of pieces (Multiplicity: 1)