+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6155790

Socket: hex key-bit; HEX 5/8"; 1/2"; 60mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6155790
TME Symbol:
GEDORE-6155790

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size - inch
HEX 5/8"
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight205 g
EAN code4010886615577
See other products in this category: Socket Wrenches GEDORE,
*
6155790
0 in TME stock
Net price for quantities from 1 pcs - 19.22 USDGross price for quantities from 1 pcs - 19.22 USD
Net price for quantities from 3 pcs - 17.42 USDGross price for quantities from 3 pcs - 17.42 USD
Net price for quantities from 5 pcs - 16.22 USDGross price for quantities from 5 pcs - 16.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.