+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6156170

Socket: Torx®-bit; TX30; 1/2"; 55mm; Chrom-vanadium steel; ITX 19


Manufacturer: GEDORE

Manufacturer part number:
6156170
TME Symbol:
GEDORE-6156170

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Manufacturer series
ITX 19
Gross weight75 g
EAN code4010886615614
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6156170
2 in TME stock
Net price for quantities from 1 pcs - 17.25 USDGross price for quantities from 1 pcs - 17.25 USD
Net price for quantities from 3 pcs - 15.53 USDGross price for quantities from 3 pcs - 15.53 USD
Net price for quantities from 5 pcs - 14.46 USDGross price for quantities from 5 pcs - 14.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.