+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6157140

Socket: hex key-bit; HEX 5mm; 1/2"; Socket bit length: 180mm


Manufacturer: GEDORE

Manufacturer part number:
6157140
TME Symbol:
GEDORE-6157140

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
180mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight131 g
EAN code4010886615713
See other products in this category: Socket Wrenches GEDORE,
*
6157140
0 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 3 pcs - 13.13 USDGross price for quantities from 3 pcs - 13.13 USD
Net price for quantities from 5 pcs - 12.21 USDGross price for quantities from 5 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.