+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6158460

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 140mm


Manufacturer: GEDORE

Manufacturer part number:
6158460
TME Symbol:
GEDORE-6158460

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
140mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight195 g
EAN code4010886615843
See other products in this category: Socket Wrenches GEDORE,
*
6158460
0 in TME stock
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 18.02 USD
Net price for quantities from 3 pcs - 16.33 USDGross price for quantities from 3 pcs - 16.33 USD
Net price for quantities from 5 pcs - 15.21 USDGross price for quantities from 5 pcs - 15.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.