+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6158700

Socket: Torx®-bit; T50; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6158700
TME Symbol:
GEDORE-6158700

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T50
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight124 g
EAN code4010886615874
See other products in this category: Socket Wrenches GEDORE,
*
6158700
0 in TME stock
Net price for quantities from 1 pcs - 22.86 USDGross price for quantities from 1 pcs - 22.86 USD
Net price for quantities from 3 pcs - 20.71 USDGross price for quantities from 3 pcs - 20.71 USD
Net price for quantities from 5 pcs - 19.29 USDGross price for quantities from 5 pcs - 19.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.