+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6159000

Socket: SPLINE-bit; XZN M6; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6159000
TME Symbol:
GEDORE-6159000

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M6
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight76 g
EAN code4010886615904
See other products in this category: Socket Wrenches GEDORE,
*
6159000
0 in TME stock
Net price for quantities from 1 pcs - 20.37 USDGross price for quantities from 1 pcs - 20.37 USD
Net price for quantities from 3 pcs - 18.46 USDGross price for quantities from 3 pcs - 18.46 USD
Net price for quantities from 5 pcs - 17.19 USDGross price for quantities from 5 pcs - 17.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.