+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6159190

Socket: SPLINE-bit; XZN M6; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6159190
TME Symbol:
GEDORE-6159190

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M6
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight90 g
EAN code4010886615911
See other products in this category: Socket Wrenches GEDORE,
*
6159190
0 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 3 pcs - 20.33 USDGross price for quantities from 3 pcs - 20.33 USD
Net price for quantities from 5 pcs - 18.93 USDGross price for quantities from 5 pcs - 18.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.