+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6159270

Socket: SPLINE-bit; XZN M8; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6159270
TME Symbol:
GEDORE-6159270

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight77 g
EAN code4010886615928
See other products in this category: Socket Wrenches GEDORE,
*
6159270
0 in TME stock
Net price for quantities from 1 pcs - 20.47 USDGross price for quantities from 1 pcs - 20.47 USD
Net price for quantities from 3 pcs - 18.55 USDGross price for quantities from 3 pcs - 18.55 USD
Net price for quantities from 5 pcs - 17.27 USDGross price for quantities from 5 pcs - 17.27 USD
No. of pieces (Multiplicity: 1)