+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6159860

Socket: SPLINE-bit; XZN M12; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6159860
TME Symbol:
GEDORE-6159860

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight149 g
EAN code4010886615980
See other products in this category: Socket Wrenches GEDORE,
*
6159860
0 in TME stock
Net price for quantities from 1 pcs - 31.94 USDGross price for quantities from 1 pcs - 31.94 USD
Net price for quantities from 3 pcs - 28.95 USDGross price for quantities from 3 pcs - 28.95 USD
Net price for quantities from 5 pcs - 26.95 USDGross price for quantities from 5 pcs - 26.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.