+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6159940

Socket: Torx®-bit; T55; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6159940
TME Symbol:
GEDORE-6159940

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T55
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight151 g
EAN code4010886615997
See other products in this category: Socket Wrenches GEDORE,
*
6159940
0 in TME stock
Net price for quantities from 1 pcs - 29.44 USDGross price for quantities from 1 pcs - 29.44 USD
Net price for quantities from 3 pcs - 26.68 USDGross price for quantities from 3 pcs - 26.68 USD
Net price for quantities from 5 pcs - 24.84 USDGross price for quantities from 5 pcs - 24.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.