+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6160360

Socket: 6-angles; socket spanner,impact; 11mm; 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6160360
TME Symbol:
GEDORE-6160360

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
11mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight85 g
EAN code4010886616031
See other products in this category: Socket Wrenches GEDORE,
*
6160360
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 3 pcs - 6.27 USDGross price for quantities from 3 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.84 USDGross price for quantities from 5 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.