+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6160520

Socket: 6-angles; socket spanner,impact; 13mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6160520
TME Symbol:
GEDORE-6160520

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
13mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight81 g
EAN code4010886616055
See other products in this category: Socket Wrenches GEDORE,
*
6160520
0 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 3 pcs - 6.61 USDGross price for quantities from 3 pcs - 6.61 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)