+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6160950

Socket: 6-angles; socket spanner,impact; 18mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6160950
TME Symbol:
GEDORE-6160950

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
18mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight120 g
EAN code4010886616093
See other products in this category: Socket Wrenches GEDORE,
*
6160950
0 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 3 pcs - 7.08 USDGross price for quantities from 3 pcs - 7.08 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)