+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6161680

Socket: 6-angles; socket spanner,impact; 15mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6161680
TME Symbol:
GEDORE-6161680

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
15mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight125 g
EAN code4010886616161
See other products in this category: Socket Wrenches GEDORE,
*
6161680
0 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 3 pcs - 6.75 USDGross price for quantities from 3 pcs - 6.75 USD
Net price for quantities from 5 pcs - 6.28 USDGross price for quantities from 5 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)