+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6162060

Socket: hex key-bit; HEX 5mm; 1/2"; Chrom-vanadium steel; IN 19L


Manufacturer: GEDORE

Manufacturer part number:
6162060
TME Symbol:
GEDORE-6162060

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
IN 19L
Overall length
90mm
Gross weight91 g
EAN code4010886616208
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6162060
2 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 3 pcs - 12.43 USDGross price for quantities from 3 pcs - 12.43 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.