+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6162490

Socket: 6-angles; socket spanner,impact; 17mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6162490
TME Symbol:
GEDORE-6162490

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
17mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight174 g
EAN code4010886616246
See other products in this category: Socket Wrenches GEDORE,
*
6162490
0 in TME stock
Net price for quantities from 1 pcs - 12.25 USDGross price for quantities from 1 pcs - 12.25 USD
Net price for quantities from 3 pcs - 11.02 USDGross price for quantities from 3 pcs - 11.02 USD
Net price for quantities from 5 pcs - 10.27 USDGross price for quantities from 5 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)