+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6163030

Socket: 6-angles; socket spanner,impact; 9/16"; 1/2"; 38mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6163030
TME Symbol:
GEDORE-6163030

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
9/16"
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight80 g
EAN code4010886616307
See other products in this category: Socket Wrenches GEDORE,
*
6163030
0 in TME stock
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 3 pcs - 7.46 USDGross price for quantities from 3 pcs - 7.46 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)