+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6163540

Socket: 6-angles; socket spanner,impact; 13mm; 1/2"; steel; long

Manufacturer: GEDORE

Manufacturer part number:
6163540
TME Symbol:
GEDORE-6163540

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
13mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight158 g
EAN code4010886616352
See other products in this category: Socket Wrenches GEDORE,
*
6163540
0 in TME stock
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 18.22 USD
Net price for quantities from 3 pcs - 16.51 USDGross price for quantities from 3 pcs - 16.51 USD
Net price for quantities from 5 pcs - 15.38 USDGross price for quantities from 5 pcs - 15.38 USD
No. of pieces (Multiplicity: 1)