+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6163890

Socket: 6-angles; socket spanner,impact; HEX 17mm; 1/2"; long

Manufacturer: GEDORE

Manufacturer part number:
6163890
TME Symbol:
GEDORE-6163890

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
DIN 3121
Gross weight230 g
EAN code4010886616383
See other products in this category: Socket Wrenches GEDORE,
*
6163890
0 in TME stock
Net price for quantities from 1 pcs - 19.00 USDGross price for quantities from 1 pcs - 19.00 USD
Net price for quantities from 3 pcs - 17.21 USDGross price for quantities from 3 pcs - 17.21 USD
Net price for quantities from 5 pcs - 16.03 USDGross price for quantities from 5 pcs - 16.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.