+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6164000

Socket: 6-angles; socket spanner,impact; HEX 19mm; 1/2"; long


Manufacturer: GEDORE

Manufacturer part number:
6164000
TME Symbol:
GEDORE-6164000

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
82mm
Version
long
Conform to the norm
DIN 3121
Gross weight265 g
EAN code4010886616406
See other products in this category: Socket Wrenches GEDORE,
*
6164000
0 in TME stock
Net price for quantities from 1 pcs - 19.48 USDGross price for quantities from 1 pcs - 19.48 USD
Net price for quantities from 3 pcs - 17.66 USDGross price for quantities from 3 pcs - 17.66 USD
Net price for quantities from 5 pcs - 16.45 USDGross price for quantities from 5 pcs - 16.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.