+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6164350

Socket: 6-angles; socket spanner,impact; 1 1/16"; 1/2"; 50mm

Manufacturer: GEDORE

Manufacturer part number:
6164350
TME Symbol:
GEDORE-6164350

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 1/16"
Holder socket size - inch
1/2"
Socket length
50mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight173 g
EAN code4010886616437
See other products in this category: Socket Wrenches GEDORE,
*
6164350
0 in TME stock
Net price for quantities from 1 pcs - 17.15 USDGross price for quantities from 1 pcs - 17.15 USD
Net price for quantities from 3 pcs - 15.55 USDGross price for quantities from 3 pcs - 15.55 USD
Net price for quantities from 5 pcs - 14.48 USDGross price for quantities from 5 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)