+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6164510

Socket: 6-angles; socket spanner,impact; 1 1/8"; 1/2"; 40mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6164510
TME Symbol:
GEDORE-6164510

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 1/8"
Holder socket size - inch
1/2"
Socket length
40mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight180 g
EAN code4010886616451
See other products in this category: Socket Wrenches GEDORE,
*
6164510
0 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 3 pcs - 20.34 USDGross price for quantities from 3 pcs - 20.34 USD
Net price for quantities from 5 pcs - 18.93 USDGross price for quantities from 5 pcs - 18.93 USD
No. of pieces (Multiplicity: 1)