+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6165320

Socket: 6-angles; socket spanner,impact; 1 5/16"; 1/2"; 43mm

Manufacturer: GEDORE

Manufacturer part number:
6165320
TME Symbol:
GEDORE-6165320

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 5/16"
Holder socket size - inch
1/2"
Socket length
43mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight296 g
EAN code4010886616536
See other products in this category: Socket Wrenches GEDORE,
*
6165320
0 in TME stock
Net price for quantities from 1 pcs - 30.67 USDGross price for quantities from 1 pcs - 30.67 USD
Net price for quantities from 3 pcs - 27.80 USDGross price for quantities from 3 pcs - 27.80 USD
Net price for quantities from 5 pcs - 25.88 USDGross price for quantities from 5 pcs - 25.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.