+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6165590

Socket: 6-angles; socket spanner; HEX 4.5mm; 1/4"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6165590
TME Symbol:
GEDORE-6165590

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4.5mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
tool steel
Plating material
chromium
Gross weight10 g
EAN code4010886616550
See other products in this category: Socket Wrenches GEDORE,
*
6165590
4 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 3 pcs - 5.48 USDGross price for quantities from 3 pcs - 5.48 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)