+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6165910

Socket: 6-angles; socket spanner; HEX 7mm; 1/4"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6165910
TME Symbol:
GEDORE-6165910

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 7mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
tool steel
Plating material
chromium
Gross weight11.81 g
EAN code4010886616598
See other products in this category: Socket Wrenches GEDORE,
*
6165910
5 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 3 pcs - 5.93 USDGross price for quantities from 3 pcs - 5.93 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)