+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6166560

Socket: 6-angles; socket spanner; 12mm; 1/4"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6166560
TME Symbol:
GEDORE-6166560

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
tool steel
Plating material
chromium
Gross weight21.98 g
EAN code4010886616659
See other products in this category: Socket Wrenches GEDORE,
*
6166560
5 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
Net price for quantities from 5 pcs - 6.16 USDGross price for quantities from 5 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)