+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6166720

Socket: 6-angles; socket spanner; 14mm; 1/4"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6166720
TME Symbol:
GEDORE-6166720

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
tool steel
Plating material
chromium
Gross weight37 g
EAN code4010886616673
See other products in this category: Socket Wrenches GEDORE,
*
6166720
1 in TME stock
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 3 pcs - 6.86 USDGross price for quantities from 3 pcs - 6.86 USD
Net price for quantities from 5 pcs - 6.39 USDGross price for quantities from 5 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.