+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6167020

Socket: 6-angles; socket spanner; 3/16"; 1/4"; 25mm

Manufacturer: GEDORE

Manufacturer part number:
6167020
TME Symbol:
GEDORE-6167020

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
3/16"
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight9 g
EAN code4010886616703
See other products in this category: Socket Wrenches GEDORE,
*
6167020
0 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 3 pcs - 5.71 USDGross price for quantities from 3 pcs - 5.71 USD
Net price for quantities from 5 pcs - 5.31 USDGross price for quantities from 5 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)