+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6167450

Socket: 6-angles; socket spanner; 5/16"; 1/4"; 25mm

Manufacturer: GEDORE

Manufacturer part number:
6167450
TME Symbol:
GEDORE-6167450

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
5/16"
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight13 g
EAN code4010886616741
See other products in this category: Socket Wrenches GEDORE,
*
6167450
0 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 3 pcs - 6.30 USDGross price for quantities from 3 pcs - 6.30 USD
Net price for quantities from 5 pcs - 5.87 USDGross price for quantities from 5 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)