+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6170160

Wrench: knob; socket spanner; 1/4"; Chrom-vanadium steel; 115mm


Manufacturer: GEDORE

Manufacturer part number:
6170160
TME Symbol:
GEDORE-6170160

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
115mm
Conform to the norm
DIN 3122 ISO 3315
Gross weight39 g
EAN code4010886617014
See other products in this category: Socket Wrenches GEDORE,
*
6170160
0 in TME stock
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 3 pcs - 13.10 USDGross price for quantities from 3 pcs - 13.10 USD
Net price for quantities from 5 pcs - 12.21 USDGross price for quantities from 5 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.