+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6170240

Extension; socket spanner; square; 1/4"; 1/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6170240
TME Symbol:
GEDORE-6170240

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
1/4"
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
chromium
Version
flexible
Length
0.15m
Conform to the norm
DIN 3122 ISO 3315
Gross weight60 g
EAN code4010886617021
See other products in this category: Socket Wrenches GEDORE,
*
6170240
0 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 3 pcs - 17.78 USDGross price for quantities from 3 pcs - 17.78 USD
Net price for quantities from 5 pcs - 16.56 USDGross price for quantities from 5 pcs - 16.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.