+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6170590

Wrench: rattle; socket spanner; 1/4"; bidirectional,with switch


Manufacturer: GEDORE

Manufacturer part number:
6170590
TME Symbol:
GEDORE-6170590

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Version
bidirectional, with switch
Length
129mm
Number of teeth
72
Conform to the norm
DIN 3122 ISO 3315
Gross weight95 g
EAN code4010886617052
See other products in this category: Socket Wrenches GEDORE,
*
6170590
2 in TME stock
Net price for quantities from 1 pcs - 52.58 USDGross price for quantities from 1 pcs - 52.58 USD
Net price for quantities from 3 pcs - 47.65 USDGross price for quantities from 3 pcs - 47.65 USD
Net price for quantities from 5 pcs - 44.37 USDGross price for quantities from 5 pcs - 44.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.