+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6170750

Wrench: rattle; socket spanner; 1/4"; Chrom-vanadium steel; 130mm

Manufacturer: GEDORE

Manufacturer part number:
6170750
TME Symbol:
GEDORE-6170750

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.13m
Conform to the norm
DIN 3122 ISO 3315
Key features
two-component handle grips
Gross weight80 g
EAN code4010886617076
See other products in this category: Socket Wrenches GEDORE,
*
6170750
0 in TME stock
Net price for quantities from 1 pcs - 37.19 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 3 pcs - 33.70 USDGross price for quantities from 3 pcs - 33.70 USD
Net price for quantities from 5 pcs - 31.38 USDGross price for quantities from 5 pcs - 31.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.