+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6171210

Extension; 1/4"; 148mm


Manufacturer: GEDORE

Manufacturer part number:
6171210
TME Symbol:
GEDORE-6171210

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Holder socket size - inch
1/4"
Length
148mm
Gross weight61 g
EAN code4010886617120
See other products in this category: Socket Wrenches GEDORE,
*
6171210
3 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 3 pcs - 10.14 USDGross price for quantities from 3 pcs - 10.14 USD
Net price for quantities from 5 pcs - 9.44 USDGross price for quantities from 5 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.