+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6174230

Socket: spanner-bit; 6.5x1.2mm; 1/4"; Socket bit length: 28mm

Manufacturer: GEDORE

Manufacturer part number:
6174230
TME Symbol:
GEDORE-6174230

Specification

Manufacturer
GEDORE
Type of socket
spanner - bit
Bit size
6.5x1.2mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN ISO 2380-1
Gross weight12 g
EAN code4010886617427
See other products in this category: Socket Wrenches GEDORE,
*
6174230
0 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 3 pcs - 9.15 USDGross price for quantities from 3 pcs - 9.15 USD
Net price for quantities from 5 pcs - 8.52 USDGross price for quantities from 5 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)