+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6174740

Socket: Phillips-bit; PH3; 1/4"; 28mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6174740
TME Symbol:
GEDORE-6174740

Specification

Manufacturer
GEDORE
Type of socket
Phillips - bit
Bit size
PH3
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN ISO 8764-1
Gross weight12 g
EAN code4010886617472
See other products in this category: Socket Wrenches GEDORE,
*
6174740
0 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
Net price for quantities from 5 pcs - 7.84 USDGross price for quantities from 5 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)