+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6174900

Socket: 12-angles; socket spanner; 36mm; 1"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6174900
TME Symbol:
GEDORE-6174900

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
36mm
Holder socket size - inch
1"
Socket length
70mm
Material
tool steel
Plating material
chromium
Gross weight600 g
EAN code4010886617496
See other products in this category: Socket Wrenches GEDORE,
*
6174900
0 in TME stock
Net price for quantities from 1 pcs - 52.45 USDGross price for quantities from 1 pcs - 52.45 USD
Net price for quantities from 3 pcs - 47.53 USDGross price for quantities from 3 pcs - 47.53 USD
Net price for quantities from 5 pcs - 44.26 USDGross price for quantities from 5 pcs - 44.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.