+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6175040

Socket: 12-angles; socket spanner; 41mm; 1"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6175040
TME Symbol:
GEDORE-6175040

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
41mm
Holder socket size - inch
1"
Socket length
70mm
Material
tool steel
Plating material
chromium
Gross weight688 g
EAN code4010886617502
See other products in this category: Socket Wrenches GEDORE,
*
6175040
0 in TME stock
Net price for quantities from 1 pcs - 60.14 USDGross price for quantities from 1 pcs - 60.14 USD
Net price for quantities from 3 pcs - 54.51 USDGross price for quantities from 3 pcs - 54.51 USD
Net price for quantities from 5 pcs - 50.74 USDGross price for quantities from 5 pcs - 50.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.