+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6175120

Socket: 12-angles; socket spanner; 46mm; 1"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6175120
TME Symbol:
GEDORE-6175120

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
46mm
Holder socket size - inch
1"
Socket length
75mm
Material
tool steel
Plating material
chromium
Gross weight842 g
EAN code4010886617519
See other products in this category: Socket Wrenches GEDORE,
*
6175120
0 in TME stock
Net price for quantities from 1 pcs - 68.85 USDGross price for quantities from 1 pcs - 68.85 USD
Net price for quantities from 3 pcs - 62.40 USDGross price for quantities from 3 pcs - 62.40 USD
Net price for quantities from 5 pcs - 58.09 USDGross price for quantities from 5 pcs - 58.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.