+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6175390

Socket: 12-angles; socket spanner; 55mm; 1"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6175390
TME Symbol:
GEDORE-6175390

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
55mm
Holder socket size - inch
1"
Socket length
80mm
Material
tool steel
Plating material
chromium
Gross weight1.129 kg
EAN code4010886617533
See other products in this category: Socket Wrenches GEDORE,
*
6175390
0 in TME stock
Net price for quantities from 1 pcs - 94.71 USDGross price for quantities from 1 pcs - 94.71 USD
Net price for quantities from 3 pcs - 85.83 USDGross price for quantities from 3 pcs - 85.83 USD
Net price for quantities from 5 pcs - 79.91 USDGross price for quantities from 5 pcs - 79.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.