+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6175630

Socket: 12-angles; socket spanner; 70mm; 1"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6175630
TME Symbol:
GEDORE-6175630

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
70mm
Holder socket size - inch
1"
Socket length
92mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight1.984 kg
EAN code4010886617564
See other products in this category: Socket Wrenches GEDORE,
*
6175630
0 in TME stock
Net price for quantities from 1 pcs - 139.84 USDGross price for quantities from 1 pcs - 139.84 USD
Net price for quantities from 3 pcs - 126.73 USDGross price for quantities from 3 pcs - 126.73 USD
Net price for quantities from 5 pcs - 117.99 USDGross price for quantities from 5 pcs - 117.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.