+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6175710

Socket: 12-angles; socket spanner; 75mm; 1"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6175710
TME Symbol:
GEDORE-6175710

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
75mm
Holder socket size - inch
1"
Socket length
95mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight2.225 kg
EAN code4010886617571
See other products in this category: Socket Wrenches GEDORE,
*
6175710
0 in TME stock
Net price for quantities from 1 pcs - 158.59 USDGross price for quantities from 1 pcs - 158.59 USD
Net price for quantities from 3 pcs - 143.73 USDGross price for quantities from 3 pcs - 143.73 USD
Net price for quantities from 5 pcs - 133.82 USDGross price for quantities from 5 pcs - 133.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.