+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6176010

Socket: hex key-bit; HEX 3mm; 1/4"; Socket bit length: 28mm

Manufacturer: GEDORE

Manufacturer part number:
6176010
TME Symbol:
GEDORE-6176010

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight11 g
EAN code4010886617601
See other products in this category: Socket Wrenches GEDORE,
*
6176010
0 in TME stock
Net price for quantities from 1 pcs - 8.46 USDGross price for quantities from 1 pcs - 8.46 USD
Net price for quantities from 3 pcs - 7.66 USDGross price for quantities from 3 pcs - 7.66 USD
Net price for quantities from 5 pcs - 7.14 USDGross price for quantities from 5 pcs - 7.14 USD
No. of pieces (Multiplicity: 1)