+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6176280

Socket: hex key-bit; HEX 4mm; 1/4"; Socket bit length: 28mm

Manufacturer: GEDORE

Manufacturer part number:
6176280
TME Symbol:
GEDORE-6176280

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight2 g
EAN code4010886617625
See other products in this category: Socket Wrenches GEDORE,
*
6176280
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 3 pcs - 7.73 USDGross price for quantities from 3 pcs - 7.73 USD
Net price for quantities from 5 pcs - 7.20 USDGross price for quantities from 5 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.