+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6176360

Socket: hex key-bit; HEX 5mm; 1/4"; Socket bit length: 28mm


Manufacturer: GEDORE

Manufacturer part number:
6176360
TME Symbol:
GEDORE-6176360

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight12 g
EAN code4010886617632
See other products in this category: Socket Wrenches GEDORE,
*
6176360
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.68 USDGross price for quantities from 3 pcs - 7.68 USD
Net price for quantities from 5 pcs - 7.16 USDGross price for quantities from 5 pcs - 7.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.