+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6176520

Socket: 12-angles; socket spanner; 1 1/2",1.1/2"; 1"; 70mm

Manufacturer: GEDORE

Manufacturer part number:
6176520
TME Symbol:
GEDORE-6176520

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/2", 1.1/2"
Holder socket size - inch
1"
Socket length
70mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight649 g
EAN code4010886617656
See other products in this category: Socket Wrenches GEDORE,
*
6176520
0 in TME stock
Net price for quantities from 1 pcs - 69.19 USDGross price for quantities from 1 pcs - 69.19 USD
Net price for quantities from 3 pcs - 62.71 USDGross price for quantities from 3 pcs - 62.71 USD
Net price for quantities from 5 pcs - 58.38 USDGross price for quantities from 5 pcs - 58.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.